Upgrade
Upgrade
Parametric Equivalent

VJ1812Y684JXXAR | |
|---|---|
DigiKey Part Number | VJ1812Y684JXXAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1812Y684JXXAR |
Description | CAP CER 0.68UF 25V X7R 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±5% 25V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812Y684JXXAR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.086" (2.18mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1812Y684JXAAT | Vishay Vitramon | 0 | VJ1812Y684JXAAT-ND | € 0,72651 | Upgrade |
| VJ1812Y684JXBAT | Vishay Vitramon | 0 | VJ1812Y684JXBAT-ND | € 0,73763 | Upgrade |
| VJ1812Y684JXXAT | Vishay Vitramon | 0 | VJ1812Y684JXXAT-ND | € 0,55190 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,53118 | € 2 124,72 |
| Unit Price without VAT: | € 0,53118 |
|---|---|
| Unit Price with VAT: | € 0,64804 |


