Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

VJ1812Y683JXCAT | |
|---|---|
DigiKey Part Number | VJ1812Y683JXCAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1812Y683JXCAT |
Description | CAP CER 0.068UF 200V X7R 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 200V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812Y683JXCAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.086" (2.18mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1812Y683JXEAR | Vishay Vitramon | 0 | VJ1812Y683JXEAR-ND | € 0,55742 | Upgrade |
| VJ1812Y683JXEAT | Vishay Vitramon | 0 | VJ1812Y683JXEAT-ND | € 0,57884 | Upgrade |
| GA1812Y683JBCAR31G | Vishay Vitramon | 0 | GA1812Y683JBCAR31G-ND | € 0,45160 | Parametric Equivalent |
| GA1812Y683JBCAT31G | Vishay Vitramon | 0 | GA1812Y683JBCAT31G-ND | € 0,47012 | Parametric Equivalent |
| GA1812Y683JXCAR31G | Vishay Vitramon | 0 | GA1812Y683JXCAR31G-ND | € 0,33479 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,45055 | € 901,10 |
| Unit Price without VAT: | € 0,45055 |
|---|---|
| Unit Price with VAT: | € 0,54967 |




