
VJ1812Y224KXCAT | |
|---|---|
DigiKey Part Number | 720-1151-2-ND - Tape & Reel (TR) 720-1151-1-ND - Cut Tape (CT) 720-1151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1812Y224KXCAT |
Description | CAP CER 0.22UF 200V X7R 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812Y224KXCAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.086" (2.18mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,42000 | € 1,42 |
| 10 | € 0,94100 | € 9,41 |
| 50 | € 0,75160 | € 37,58 |
| 100 | € 0,69330 | € 69,33 |
| 500 | € 0,59474 | € 297,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,56423 | € 564,23 |
| 2 000 | € 0,53911 | € 1 078,22 |
| 3 000 | € 0,52652 | € 1 579,56 |
| 5 000 | € 0,51257 | € 2 562,85 |
| 7 000 | € 0,50442 | € 3 530,94 |
| 10 000 | € 0,49657 | € 4 965,70 |
| Unit Price without VAT: | € 1,42000 |
|---|---|
| Unit Price with VAT: | € 1,73240 |

