Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ1812Y224KXCAR | |
|---|---|
DigiKey Part Number | VJ1812Y224KXCAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1812Y224KXCAR |
Description | CAP CER 0.22UF 200V X7R 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812Y224KXCAR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.086" (2.18mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA1812Y224KBCAR31G | Vishay Vitramon | 0 | GA1812Y224KBCAR31G-ND | € 0,48828 | Parametric Equivalent |
| GA1812Y224KBCAT31G | Vishay Vitramon | 0 | GA1812Y224KBCAT31G-ND | € 0,50783 | Parametric Equivalent |
| GA1812Y224KXCAR31G | Vishay Vitramon | 0 | GA1812Y224KXCAR31G-ND | € 0,45708 | Parametric Equivalent |
| GA1812Y224KXCAT31G | Vishay Vitramon | 0 | GA1812Y224KXCAT31G-ND | € 0,47552 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,54494 | € 2 179,76 |
| Unit Price without VAT: | € 0,54494 |
|---|---|
| Unit Price with VAT: | € 0,66483 |


