Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

VJ1812Y224JXAAT | |
|---|---|
DigiKey Part Number | VJ1812Y224JXAAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1812Y224JXAAT |
Description | CAP CER 0.22UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812Y224JXAAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.086" (2.18mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1812Y224JXBAR | Vishay Vitramon | 0 | VJ1812Y224JXBAR-ND | € 0,48177 | Upgrade |
| VJ1812Y224JXBAT | Vishay Vitramon | 0 | VJ1812Y224JXBAT-ND | € 0,50114 | Upgrade |
| GA1812Y224JBAAR31G | Vishay Vitramon | 0 | GA1812Y224JBAAR31G-ND | € 0,52481 | Parametric Equivalent |
| GA1812Y224JBAAT31G | Vishay Vitramon | 0 | GA1812Y224JBAAT31G-ND | € 0,54536 | Parametric Equivalent |
| GA1812Y224JXAAR31G | Vishay Vitramon | 0 | GA1812Y224JXAAR31G-ND | € 0,38908 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,50114 | € 1 002,28 |
| Unit Price without VAT: | € 0,50114 |
|---|---|
| Unit Price with VAT: | € 0,61139 |




