Upgrade
Similar

VJ1812Y222KBFAT4X | |
|---|---|
DigiKey Part Number | VJ1812Y222KBFAT4X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1812Y222KBFAT4X |
Description | CAP CER 2200PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812Y222KBFAT4X Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode, Soft Termination, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.183" L x 0.126" W (4.65mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.086" (2.18mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1812Y222JBFAT4X | Vishay Vitramon | 0 | VJ1812Y222JBFAT4X-ND | € 1,05600 | Upgrade |
| 1812GC222KAZ1A | KYOCERA AVX | 0 | 1812GC222KAZ1A-ND | € 0,56542 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,85685 | € 1 713,70 |
| Unit Price without VAT: | € 0,85685 |
|---|---|
| Unit Price with VAT: | € 1,04536 |



