Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ1812Y104KXETW1BC | |
|---|---|
DigiKey Part Number | 720-1829-2-ND - Tape & Reel (TR) 720-1829-1-ND - Cut Tape (CT) 720-1829-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1812Y104KXETW1BC |
Description | CAP CER 0.1UF 500V X7R 1812 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812Y104KXETW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Base Product Number |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1812Y104JXEAR | Vishay Vitramon | 0 | VJ1812Y104JXEAR-ND | € 0,59662 | Upgrade |
| VJ1812Y104JXEAT | Vishay Vitramon | 1 956 | 720-2084-1-ND | € 1,47000 | Upgrade |
| VJ1812Y104KXEAR | Vishay Vitramon | 0 | VJ1812Y104KXEAR-ND | € 0,63730 | Upgrade |
| 18127C104KAT2A | KYOCERA AVX | 62 | 478-KGM43FR72H104KVCT-ND | € 1,54000 | Direct |
| 1812B104K501NT | Knowles Novacap | 480 | 1763-1122-1-ND | € 3,26000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,02000 | € 1,02 |
| 10 | € 0,65900 | € 6,59 |
| 50 | € 0,51700 | € 25,85 |
| 100 | € 0,47340 | € 47,34 |
| 500 | € 0,39940 | € 199,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,37652 | € 376,52 |
| 2 000 | € 0,35770 | € 715,40 |
| 3 000 | € 0,34826 | € 1 044,78 |
| 5 000 | € 0,33781 | € 1 689,05 |
| 7 000 | € 0,33170 | € 2 321,90 |
| 10 000 | € 0,32582 | € 3 258,20 |
| Unit Price without VAT: | € 1,02000 |
|---|---|
| Unit Price with VAT: | € 1,24440 |








