VJ1812A471KBRAT4X is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,87101
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,87101
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,78121
Datasheet

Upgrade


KEMET
In Stock: 1 503
Unit Price: € 5,47000
Datasheet
470 pF ±10% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1812A471KBRAT4X

DigiKey Part Number
VJ1812A471KBRAT4X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1812A471KBRAT4X
Description
CAP CER 470PF 1.5KV NP0 1812
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 pF ±10% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1812A471KBRAT4X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Open Mode, Soft Termination, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.183" L x 0.126" W (4.65mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.086" (2.18mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1812A471JBFAT4XVishay Vitramon0VJ1812A471JBFAT4X-ND€ 0,87101Upgrade
VJ1812A471JBRAT4XVishay Vitramon0VJ1812A471JBRAT4X-ND€ 0,87101Upgrade
VJ1812A471KBFAT4XVishay Vitramon0VJ1812A471KBFAT4X-ND€ 0,78121Upgrade
C1812X471JGGACTUKEMET1 503399-C1812X471JGGACTUCT-ND€ 5,47000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,78121€ 1 562,42
Unit Price without VAT:€ 0,78121
Unit Price with VAT:€ 0,95308