0.018 µF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1812A183JXAAT

DigiKey Part Number
720-1826-2-ND - Tape & Reel (TR)
720-1826-1-ND - Cut Tape (CT)
720-1826-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1812A183JXAAT
Description
CAP CER 0.018UF 50V C0G/NP0 1812
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.018 µF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1812A183JXAAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±5%
Thickness (Max)
0.086" (2.18mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 897
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,60000€ 1,60
10€ 1,07300€ 10,73
50€ 0,86260€ 43,13
100€ 0,79780€ 79,78
500€ 0,68834€ 344,17
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,65446€ 654,46
2 000€ 0,62656€ 1 253,12
3 000€ 0,61258€ 1 837,74
5 000€ 0,59709€ 2 985,45
7 000€ 0,58803€ 4 116,21
10 000€ 0,57931€ 5 793,10
Manufacturers Standard Package
Unit Price without VAT:€ 1,60000
Unit Price with VAT:€ 1,95200