0.012 µF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1812A123JXAAT

DigiKey Part Number
720-VJ1812A123JXAATTR-ND - Tape & Reel (TR)
720-VJ1812A123JXAATCT-ND - Cut Tape (CT)
720-VJ1812A123JXAATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1812A123JXAAT
Description
CAP CER 0.012UF 50V C0G/NP0 1812
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.012 µF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1812A123JXAAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±5%
Thickness (Max)
0.086" (2.18mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 781
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,33000€ 1,33
10€ 0,88000€ 8,80
50€ 0,70040€ 35,02
100€ 0,64510€ 64,51
500€ 0,55162€ 275,81
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,52271€ 522,71
2 000€ 0,49892€ 997,84
3 000€ 0,48700€ 1 461,00
5 000€ 0,47379€ 2 368,95
7 000€ 0,46606€ 3 262,42
10 000€ 0,45863€ 4 586,30
Manufacturers Standard Package
Unit Price without VAT:€ 1,33000
Unit Price with VAT:€ 1,62260