Upgrade
Similar
Parametric Equivalent

VJ1808A102KXEAR | |
|---|---|
DigiKey Part Number | VJ1808A102KXEAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1808A102KXEAR |
Description | CAP CER 1000PF 500V C0G/NP0 1808 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 500V Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1808A102KXEAR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.180" L x 0.080" W (4.57mm x 2.03mm) |
Tolerance ±10% | Thickness (Max) 0.086" (2.18mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1808A102FXEAT | Vishay Vitramon | 0 | VJ1808A102FXEAT-ND | € 0,96639 | Upgrade |
| VJ1808Y102KXEAT | Vishay Vitramon | 0 | VJ1808Y102KXEAT-ND | € 0,33491 | Similar |
| VJ1808A102KXEAT | Vishay Vitramon | 0 | VJ1808A102KXEAT-ND | € 0,33847 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,32246 | € 3 224,60 |
| Unit Price without VAT: | € 0,32246 |
|---|---|
| Unit Price with VAT: | € 0,39340 |


