VJ1210Y563JBBAT4X is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,78048
Datasheet
0.056 µF ±5% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1210Y563JBBAT4X

DigiKey Part Number
VJ1210Y563JBBAT4X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1210Y563JBBAT4X
Description
CAP CER 0.056UF 100V X7R 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.056 µF ±5% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1210Y563JBBAT4X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Open Mode, Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.132" L x 0.098" W (3.35mm x 2.50mm)
Tolerance
±5%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1210Y563JBCAT4XVishay Vitramon0VJ1210Y563JBCAT4X-ND€ 0,78048Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,67230€ 3 361,50
Unit Price without VAT:€ 0,67230
Unit Price with VAT:€ 0,82021