Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

VJ1210Y474JXXAT | |
|---|---|
DigiKey Part Number | 720-2073-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1210Y474JXXAT |
Description | CAP CER 0.47UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1210Y474JXXAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C474J3RACTU | KEMET | 0 | 399-C1210C474J3RACTUTR-ND | € 0,39202 | Direct |
| KGM32ER71E474JU | KYOCERA AVX | 3 836 | 478-KGM32ER71E474JUCT-ND | € 0,48000 | Direct |
| C1210C474J1RACTU | KEMET | 0 | 399-C1210C474J1RACTUTR-ND | € 0,44927 | Upgrade |
| C1210C474J5RACTU | KEMET | 0 | 399-C1210C474J5RACTUTR-ND | € 0,39202 | Upgrade |
| KGM32ER71H474JU | KYOCERA AVX | 1 573 | 478-KGM32ER71H474JUCT-ND | € 0,48000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,27406 | € 1 644,36 |
| Unit Price without VAT: | € 0,27406 |
|---|---|
| Unit Price with VAT: | € 0,33435 |



