470 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1210Y471KXGAT5Z

DigiKey Part Number
720-VJ1210Y471KXGAT5ZTR-ND - Tape & Reel (TR)
720-VJ1210Y471KXGAT5ZCT-ND - Cut Tape (CT)
720-VJ1210Y471KXGAT5ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1210Y471KXGAT5Z
Description
CAP CER 470PF 1KV X7R 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1210Y471KXGAT5Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 100
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,39000€ 1,39
10€ 0,92500€ 9,25
50€ 0,73840€ 36,92
100€ 0,68090€ 68,09
500€ 0,58358€ 291,79
1 000€ 0,55348€ 553,48
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,52169€ 1 304,22
5 000€ 0,50253€ 2 512,65
7 500€ 0,49292€ 3 696,90
12 500€ 0,48228€ 6 028,50
17 500€ 0,47605€ 8 330,88
Manufacturers Standard Package
Unit Price without VAT:€ 1,39000
Unit Price with VAT:€ 1,69580