Upgrade
Upgrade
Upgrade
Upgrade
Direct

VJ1210Y224KXAAR | |
|---|---|
DigiKey Part Number | VJ1210Y224KXAAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1210Y224KXAAR |
Description | CAP CER 0.22UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1210Y224KXAAR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1210Y224JXAAT | Vishay Vitramon | 0 | VJ1210Y224JXAAT-ND | € 0,27771 | Upgrade |
| VJ1210Y224JXBAR | Vishay Vitramon | 0 | VJ1210Y224JXBAR-ND | € 0,30376 | Upgrade |
| VJ1210Y224KXBAR | Vishay Vitramon | 0 | VJ1210Y224KXBAR-ND | € 0,22550 | Upgrade |
| VJ1210Y224KXBAT | Vishay Vitramon | 7 886 | 720-VJ1210Y224KXBATCT-ND | € 0,72000 | Upgrade |
| C1210C224K5RACTU | KEMET | 28 142 | 399-C1210C224K5RACTUCT-ND | € 0,32000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,18500 | € 1 850,00 |
| Unit Price without VAT: | € 0,18500 |
|---|---|
| Unit Price with VAT: | € 0,22570 |



