Upgrade
Upgrade
Upgrade
Upgrade
Direct

VJ1210A472GXAAT | |
|---|---|
DigiKey Part Number | VJ1210A472GXAAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1210A472GXAAT |
Description | CAP CER 4700PF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±2% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1210A472GXAAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±2% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1210A472FXAAT | Vishay Vitramon | 0 | VJ1210A472FXAAT-ND | € 0,80577 | Upgrade |
| VJ1210A472FXCAR | Vishay Vitramon | 0 | VJ1210A472FXCAR-ND | € 0,80377 | Upgrade |
| VJ1210A472FXCAT | Vishay Vitramon | 0 | VJ1210A472FXCAT-ND | € 0,81945 | Upgrade |
| VJ1210A472GXCAT | Vishay Vitramon | 0 | VJ1210A472GXCAT-ND | € 0,77849 | Upgrade |
| C1210C472G5GACTU | KEMET | 0 | 399-C1210C472G5GACTUTR-ND | € 0,77272 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,69145 | € 4 148,70 |
| Unit Price without VAT: | € 0,69145 |
|---|---|
| Unit Price with VAT: | € 0,84357 |



