Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ1206Y822KXAAC | |
|---|---|
DigiKey Part Number | VJ1206Y822KXAAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y822KXAAC |
Description | CAP CER 8200PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y822KXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y822JXAAC | Vishay Vitramon | 0 | VJ1206Y822JXAAC-ND | € 0,07624 | Upgrade |
| VJ1206Y822JXAAP | Vishay Vitramon | 0 | VJ1206Y822JXAAP-ND | € 0,07325 | Upgrade |
| VJ1206Y822JXAMC | Vishay Vitramon | 0 | VJ1206Y822JXAMC-ND | € 0,07624 | Upgrade |
| VJ1206Y822JXAMP | Vishay Vitramon | 0 | VJ1206Y822JXAMP-ND | € 0,07325 | Upgrade |
| VJ1206Y822JXBAC | Vishay Vitramon | 0 | VJ1206Y822JXBAC-ND | € 0,07624 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,07496 | € 449,76 |
| Unit Price without VAT: | € 0,07496 |
|---|---|
| Unit Price with VAT: | € 0,09145 |


