VJ1206Y683KXQCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,10073
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,09732
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,10119
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,10073
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,09732
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,09189
Datasheet

Upgrade


Vishay Vitramon
In Stock: 6 000
Unit Price: € 0,42000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,09745
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,07855
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,10085
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,09745
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,10148
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,10119
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,09189
Datasheet
0.068 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y683KXQCW1BC

DigiKey Part Number
VJ1206Y683KXQCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y683KXQCW1BC
Description
CAP CER 0.068UF 10V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y683KXQCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (55)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206Y683JXAACVishay Vitramon0VJ1206Y683JXAAC-ND€ 0,10073Upgrade
VJ1206Y683JXAAPVishay Vitramon0VJ1206Y683JXAAP-ND€ 0,09732Upgrade
VJ1206Y683JXACW1BCVishay Vitramon0VJ1206Y683JXACW1BC-ND€ 0,10119Upgrade
VJ1206Y683JXAMCVishay Vitramon0VJ1206Y683JXAMC-ND€ 0,10073Upgrade
VJ1206Y683JXAMPVishay Vitramon0VJ1206Y683JXAMP-ND€ 0,09732Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,07074€ 282,96
Manufacturers Standard Package
Unit Price without VAT:€ 0,07074
Unit Price with VAT:€ 0,08630