
VJ1206Y333KXEAT5Z | |
|---|---|
DigiKey Part Number | 720-VJ1206Y333KXEAT5ZTR-ND - Tape & Reel (TR) 720-VJ1206Y333KXEAT5ZCT-ND - Cut Tape (CT) 720-VJ1206Y333KXEAT5ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y333KXEAT5Z |
Description | CAP CER 0.033UF 500V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y333KXEAT5Z Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,15000 | € 1,15 |
| 10 | € 0,74800 | € 7,48 |
| 50 | € 0,59060 | € 29,53 |
| 100 | € 0,54220 | € 54,22 |
| 500 | € 0,46022 | € 230,11 |
| 1 000 | € 0,43486 | € 434,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,40808 | € 1 020,20 |
| 5 000 | € 0,39194 | € 1 959,70 |
| 7 500 | € 0,38385 | € 2 878,88 |
| 12 500 | € 0,37489 | € 4 686,12 |
| 17 500 | € 0,36965 | € 6 468,88 |
| Unit Price without VAT: | € 1,15000 |
|---|---|
| Unit Price with VAT: | € 1,40300 |

