
VJ1206Y223KXBMC | |
|---|---|
DigiKey Part Number | 720-VJ1206Y223KXBMCTR-ND - Tape & Reel (TR) 720-VJ1206Y223KXBMCCT-ND - Cut Tape (CT) 720-VJ1206Y223KXBMCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y223KXBMC |
Description | CAP CER 0.022UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y223KXBMC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,18200 | € 1,82 |
| 50 | € 0,13360 | € 6,68 |
| 100 | € 0,11880 | € 11,88 |
| 500 | € 0,09374 | € 46,87 |
| 1 000 | € 0,08600 | € 86,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,07646 | € 229,38 |
| 6 000 | € 0,07180 | € 430,80 |
| 9 000 | € 0,06946 | € 625,14 |
| 15 000 | € 0,06687 | € 1 003,05 |
| 21 000 | € 0,06535 | € 1 372,35 |
| 30 000 | € 0,06390 | € 1 917,00 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |

