Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ1206Y154MXXRW1BC | |
|---|---|
DigiKey Part Number | VJ1206Y154MXXRW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y154MXXRW1BC |
Description | CAP CER 0.15UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y154MXXRW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.041" (1.05mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y154JXAAT | Vishay Vitramon | 0 | VJ1206Y154JXAAT-ND | € 0,12686 | Upgrade |
| VJ1206Y154JXAMT | Vishay Vitramon | 0 | VJ1206Y154JXAMT-ND | € 0,12686 | Upgrade |
| VJ1206Y154JXARW1BC | Vishay Vitramon | 0 | VJ1206Y154JXARW1BC-ND | € 0,10878 | Upgrade |
| VJ1206Y154JXATW1BC | Vishay Vitramon | 1 005 | 720-VJ1206Y154JXATW1BCCT-ND | € 0,45000 | Upgrade |
| VJ1206Y154JXXAC | Vishay Vitramon | 0 | VJ1206Y154JXXAC-ND | € 0,14954 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,07525 | € 752,50 |
| Unit Price without VAT: | € 0,07525 |
|---|---|
| Unit Price with VAT: | € 0,09181 |


