Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

VJ1206Y152MXBPW1BC | |
|---|---|
DigiKey Part Number | VJ1206Y152MXBPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y152MXBPW1BC |
Description | CAP CER 1500PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y152MXBPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y152JXBCW1BC | Vishay Vitramon | 0 | VJ1206Y152JXBCW1BC-ND | € 0,09110 | Upgrade |
| VJ1206Y152JXBPW1BC | Vishay Vitramon | 0 | VJ1206Y152JXBPW1BC-ND | € 0,08248 | Upgrade |
| VJ1206Y152KXBCW1BC | Vishay Vitramon | 0 | VJ1206Y152KXBCW1BC-ND | € 0,06379 | Upgrade |
| VJ1206Y152KXBPW1BC | Vishay Vitramon | 0 | VJ1206Y152KXBPW1BC-ND | € 0,05713 | Upgrade |
| VJ1206A152FXBCW1BC | Vishay Vitramon | 0 | VJ1206A152FXBCW1BC-ND | € 0,35810 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,05713 | € 856,95 |
| Unit Price without VAT: | € 0,05713 |
|---|---|
| Unit Price with VAT: | € 0,06970 |


