Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

VJ1206Y122JXACW1BC | |
|---|---|
DigiKey Part Number | VJ1206Y122JXACW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y122JXACW1BC |
Description | CAP CER 1200PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y122JXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y122JXAAC | Vishay Vitramon | 0 | VJ1206Y122JXAAC-ND | € 0,05847 | Upgrade |
| VJ1206Y122JXAAP | Vishay Vitramon | 0 | VJ1206Y122JXAAP-ND | € 0,06762 | Upgrade |
| VJ1206Y122JXAMC | Vishay Vitramon | 0 | VJ1206Y122JXAMC-ND | € 0,07019 | Upgrade |
| VJ1206Y122JXAMP | Vishay Vitramon | 0 | VJ1206Y122JXAMP-ND | € 0,06762 | Upgrade |
| VJ1206Y122JXBAC | Vishay Vitramon | 0 | VJ1206Y122JXBAC-ND | € 0,07019 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,21555 | € 862,20 |
| Unit Price without VAT: | € 0,21555 |
|---|---|
| Unit Price with VAT: | € 0,26297 |


