1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y105KXJTW1BC

DigiKey Part Number
720-VJ1206Y105KXJTW1BCTR-ND - Tape & Reel (TR)
720-VJ1206Y105KXJTW1BCCT-ND - Cut Tape (CT)
720-VJ1206Y105KXJTW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y105KXJTW1BC
Description
CAP CER 1UF 16V X7R 1206
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y105KXJTW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC1206KKX7R7BB105YAGEO131 815311-1181-1-ND€ 0,20000Direct
CL31B105KOFNNNESamsung Electro-Mechanics118 7811276-1783-1-ND€ 0,11000Direct
12061C105JAT2AKYOCERA AVX1 074478-KGM31HR72A105JUCT-ND€ 0,74000Upgrade
C1206C105K5RACTUKEMET106 724399-C1206C105K5RACTUCT-ND€ 0,25000Upgrade
CC1206KKX7R8BB105YAGEO48 219311-1356-1-ND€ 0,20000Upgrade
In-Stock: 6 669
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,33000€ 0,33
10€ 0,19600€ 1,96
50€ 0,14480€ 7,24
100€ 0,12890€ 12,89
500€ 0,10214€ 51,07
1 000€ 0,09389€ 93,89
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,08369€ 251,07
6 000€ 0,07871€ 472,26
9 000€ 0,07621€ 685,89
15 000€ 0,07344€ 1 101,60
21 000€ 0,07182€ 1 508,22
30 000€ 0,07027€ 2 108,10
Manufacturers Standard Package
Unit Price without VAT:€ 0,33000
Unit Price with VAT:€ 0,40260