Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ1206Y104MXXCW1BC | |
|---|---|
DigiKey Part Number | VJ1206Y104MXXCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y104MXXCW1BC |
Description | CAP CER 0.1UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y104MXXCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206H104JXAAT | Vishay Vitramon | 0 | 720-VJ1206H104JXAATCT-ND | € 0,86000 | Upgrade |
| VJ1206H104JXAMT | Vishay Vitramon | 0 | VJ1206H104JXAMT-ND | € 0,25802 | Upgrade |
| VJ1206H104JXXAT | Vishay Vitramon | 0 | VJ1206H104JXXAT-ND | € 0,24572 | Upgrade |
| VJ1206H104KXAAT | Vishay Vitramon | 0 | VJ1206H104KXAAT-ND | € 0,24572 | Upgrade |
| VJ1206H104MXAAT | Vishay Vitramon | 0 | VJ1206H104MXAAT-ND | € 0,24572 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,06015 | € 240,60 |
| Unit Price without VAT: | € 0,06015 |
|---|---|
| Unit Price with VAT: | € 0,07338 |


