0.1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y104KXXPW1BC

DigiKey Part Number
720-VJ1206Y104KXXPW1BCTR-ND - Tape & Reel (TR)
720-VJ1206Y104KXXPW1BCCT-ND - Cut Tape (CT)
720-VJ1206Y104KXXPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y104KXXPW1BC
Description
CAP CER 0.1UF 25V X7R 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y104KXXPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206Y104JXACW1BCVishay Vitramon3 593720-VJ1206Y104JXACW1BCCT-ND€ 0,36000Upgrade
VJ1206Y104JXAMRVishay Vitramon15 800720-VJ1206Y104JXAMRCT-ND€ 0,60000Upgrade
VJ1206Y104JXBATVishay Vitramon23 573720-VJ1206Y104JXBATCT-ND€ 0,60000Upgrade
VJ1206Y104JXBTW1BCVishay Vitramon9720-1799-1-ND€ 0,58000Upgrade
VJ1206Y104KXAATVishay Vitramon11 083720-1800-1-ND€ 0,47000Upgrade
In-Stock: 4 677
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,27000€ 0,27
10€ 0,15900€ 1,59
50€ 0,11580€ 5,79
100€ 0,10260€ 10,26
500€ 0,08030€ 40,15
1 000€ 0,07344€ 73,44
2 500€ 0,06620€ 165,50
5 000€ 0,06184€ 309,20
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,05646€ 846,90
30 000€ 0,05383€ 1 614,90
45 000€ 0,05251€ 2 362,95
75 000€ 0,05105€ 3 828,75
105 000€ 0,05019€ 5 269,95
150 000€ 0,04937€ 7 405,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,27000
Unit Price with VAT:€ 0,32940