Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ1206Y104KXXCW1BC | |
|---|---|
DigiKey Part Number | 720-1805-2-ND - Tape & Reel (TR) 720-1805-1-ND - Cut Tape (CT) 720-1805-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y104KXXCW1BC |
Description | CAP CER 0.1UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y104KXXCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206H104JXAAT | Vishay Vitramon | 0 | 720-VJ1206H104JXAATCT-ND | € 0,86000 | Upgrade |
| VJ1206H104JXAMT | Vishay Vitramon | 0 | VJ1206H104JXAMT-ND | € 0,25802 | Upgrade |
| VJ1206H104JXXAT | Vishay Vitramon | 0 | VJ1206H104JXXAT-ND | € 0,24572 | Upgrade |
| VJ1206H104KXAAT | Vishay Vitramon | 0 | VJ1206H104KXAAT-ND | € 0,24572 | Upgrade |
| VJ1206Y104JXACW1BC | Vishay Vitramon | 3 593 | 720-VJ1206Y104JXACW1BCCT-ND | € 0,36000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| 10 | € 0,15900 | € 1,59 |
| 50 | € 0,11580 | € 5,79 |
| 100 | € 0,10260 | € 10,26 |
| 500 | € 0,08030 | € 40,15 |
| 1 000 | € 0,07344 | € 73,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,06316 | € 252,64 |
| 8 000 | € 0,05934 | € 474,72 |
| 12 000 | € 0,05743 | € 689,16 |
| 20 000 | € 0,05531 | € 1 106,20 |
| 28 000 | € 0,05407 | € 1 513,96 |
| 40 000 | € 0,05288 | € 2 115,20 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32940 |


