VJ1206Y104KXJAR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: € 0,19722
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: € 0,20322
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: € 0,15747
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: € 0,16260
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: € 0,32901
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: € 0,18099
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: € 0,17546
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: € 0,18099
Datasheet

Direct


KEMET
In Stock: 41 294
Unit Price: € 0,34000
Datasheet
0.1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y104KXJAR

DigiKey Part Number
720-VJ1206Y104KXJARTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y104KXJAR
Description
MLCC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA1206Y104KBJBR31GVishay Vitramon0GA1206Y104KBJBR31G-ND€ 0,19722Parametric Equivalent
GA1206Y104KBJBT31GVishay Vitramon0GA1206Y104KBJBT31G-ND€ 0,20322Parametric Equivalent
GA1206Y104KXJBR31GVishay Vitramon0GA1206Y104KXJBR31G-ND€ 0,15747Parametric Equivalent
GA1206Y104KXJBT31GVishay Vitramon0GA1206Y104KXJBT31G-ND€ 0,16260Parametric Equivalent
VJ1206Y104KLJAJ32Vishay Vitramon0720-VJ1206Y104KLJAJ32TR-ND€ 0,32901Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,17546€ 1 754,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,17546
Unit Price with VAT:€ 0,21406