Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ1206Y103JXQPW1BC | |
|---|---|
DigiKey Part Number | VJ1206Y103JXQPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y103JXQPW1BC |
Description | CAP CER 10000PF 10V X7R 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y103JXQPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y103JXAAC | Vishay Vitramon | 0 | VJ1206Y103JXAAC-ND | € 0,07367 | Upgrade |
| VJ1206Y103JXAAP | Vishay Vitramon | 0 | VJ1206Y103JXAAP-ND | € 0,07088 | Upgrade |
| VJ1206Y103JXACW1BC | Vishay Vitramon | 0 | VJ1206Y103JXACW1BC-ND | € 0,05162 | Upgrade |
| VJ1206Y103JXAMC | Vishay Vitramon | 15 620 | 720-VJ1206Y103JXAMCCT-ND | € 0,44000 | Upgrade |
| VJ1206Y103JXAMP | Vishay Vitramon | 9 695 | 720-VJ1206Y103JXAMPCT-ND | € 0,32000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,06921 | € 1 038,15 |
| Unit Price without VAT: | € 0,06921 |
|---|---|
| Unit Price with VAT: | € 0,08444 |


