
VJ1206V105ZXATW1BC | |
|---|---|
DigiKey Part Number | 720-1790-2-ND - Tape & Reel (TR) 720-1790-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VJ1206V105ZXATW1BC |
Description | CAP CER 1UF 50V Y5V 1206 |
Customer Reference | |
Detailed Description | 1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206V105ZXATW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance -20%, +80% | Thickness (Max) 0.041" (1.05mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12065G105ZAT2A | KYOCERA AVX | 33 395 | 478-KGM31NV51H105ZUCT-ND | € 0,26000 | Upgrade |
| CC1206ZRY5V9BB105 | YAGEO | 3 375 | 311-2013-1-ND | € 0,22000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,36000 | € 0,36 |
| 10 | € 0,21200 | € 2,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,08946 | € 268,38 |
| Unit Price without VAT: | € 0,36000 |
|---|---|
| Unit Price with VAT: | € 0,43920 |

