Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ1206A822JXJTW1BC | |
|---|---|
DigiKey Part Number | VJ1206A822JXJTW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206A822JXJTW1BC |
Description | CAP CER 8200PF 16V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 16V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A822JXJTW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A822FXARW1BC | Vishay Vitramon | 0 | VJ1206A822FXARW1BC-ND | € 0,42740 | Upgrade |
| VJ1206A822FXATW1BC | Vishay Vitramon | 5 308 | 720-VJ1206A822FXATW1BCCT-ND | € 1,31000 | Upgrade |
| VJ1206A822FXBRW1BC | Vishay Vitramon | 0 | VJ1206A822FXBRW1BC-ND | € 0,90264 | Upgrade |
| VJ1206A822FXBTW1BC | Vishay Vitramon | 0 | VJ1206A822FXBTW1BC-ND | € 0,94686 | Upgrade |
| VJ1206A822FXXRW1BC | Vishay Vitramon | 0 | VJ1206A822FXXRW1BC-ND | € 0,42740 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,13416 | € 402,48 |
| Unit Price without VAT: | € 0,13416 |
|---|---|
| Unit Price with VAT: | € 0,16368 |


