
VJ1206A820JXEAC | |
|---|---|
DigiKey Part Number | 720-VJ1206A820JXEACTR-ND - Tape & Reel (TR) 720-VJ1206A820JXEACCT-ND - Cut Tape (CT) 720-VJ1206A820JXEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A820JXEAC |
Description | CAP CER 82PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A820JXEAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,61000 | € 0,61 |
| 10 | € 0,38300 | € 3,83 |
| 50 | € 0,29220 | € 14,61 |
| 100 | € 0,26420 | € 26,42 |
| 500 | € 0,21702 | € 108,51 |
| 1 000 | € 0,20242 | € 202,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,18439 | € 553,17 |
| 6 000 | € 0,17556 | € 1 053,36 |
| 9 000 | € 0,17114 | € 1 540,26 |
| 15 000 | € 0,16625 | € 2 493,75 |
| 21 000 | € 0,16338 | € 3 430,98 |
| 30 000 | € 0,16063 | € 4 818,90 |
| Unit Price without VAT: | € 0,61000 |
|---|---|
| Unit Price with VAT: | € 0,74420 |

