
VJ1206A472JXAAT | |
|---|---|
DigiKey Part Number | 720-VJ1206A472JXAATTR-ND - Tape & Reel (TR) 720-VJ1206A472JXAATCT-ND - Cut Tape (CT) 720-VJ1206A472JXAATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A472JXAAT |
Description | CAP CER 4700PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A472JXAAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,57000 | € 0,57 |
| 10 | € 0,35300 | € 3,53 |
| 50 | € 0,26780 | € 13,39 |
| 100 | € 0,24190 | € 24,19 |
| 500 | € 0,19776 | € 98,88 |
| 1 000 | € 0,18414 | € 184,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,16732 | € 501,96 |
| 6 000 | € 0,15909 | € 954,54 |
| 9 000 | € 0,15496 | € 1 394,64 |
| 15 000 | € 0,15039 | € 2 255,85 |
| 21 000 | € 0,14772 | € 3 102,12 |
| 30 000 | € 0,14515 | € 4 354,50 |
| Unit Price without VAT: | € 0,57000 |
|---|---|
| Unit Price with VAT: | € 0,69540 |

