Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ1206A331KXEMR | |
|---|---|
DigiKey Part Number | VJ1206A331KXEMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206A331KXEMR |
Description | CAP CER 330PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A331KXEMR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A331GXEAT | Vishay Vitramon | 0 | VJ1206A331GXEAT-ND | € 2,96714 | Upgrade |
| VJ1206A331JXEAR | Vishay Vitramon | 0 | VJ1206A331JXEAR-ND | € 1,85048 | Upgrade |
| VJ1206A331JXEAT | Vishay Vitramon | 6 363 | 720-VJ1206A331JXEATCT-ND | € 6,93000 | Upgrade |
| VJ1206A331JXEMR | Vishay Vitramon | 0 | VJ1206A331JXEMR-ND | € 1,85048 | Upgrade |
| VJ1206A331JXEMT | Vishay Vitramon | 0 | VJ1206A331JXEMT-ND | € 1,90909 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,14986 | € 1 498,60 |
| Unit Price without VAT: | € 0,14986 |
|---|---|
| Unit Price with VAT: | € 0,18283 |



