Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ1206A331JXXPW1BC | |
|---|---|
DigiKey Part Number | VJ1206A331JXXPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206A331JXXPW1BC |
Description | CAP CER 330PF 25V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A331JXXPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A331FXAAR | Vishay Vitramon | 0 | VJ1206A331FXAAR-ND | € 0,39543 | Upgrade |
| VJ1206A331FXAAT | Vishay Vitramon | 0 | VJ1206A331FXAAT-ND | € 0,40511 | Upgrade |
| VJ1206A331FXACW1BC | Vishay Vitramon | 0 | VJ1206A331FXACW1BC-ND | € 0,18941 | Upgrade |
| VJ1206A331FXAMR | Vishay Vitramon | 0 | VJ1206A331FXAMR-ND | € 0,39543 | Upgrade |
| VJ1206A331FXAMT | Vishay Vitramon | 0 | VJ1206A331FXAMT-ND | € 0,40511 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,06356 | € 953,40 |
| Unit Price without VAT: | € 0,06356 |
|---|---|
| Unit Price with VAT: | € 0,07754 |


