VJ1206A2R7CXACW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,36275
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,35378
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,09227
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,36275
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,35378
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,08357
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,11821
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,10780
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,25176
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,24480
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,25176
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,24480
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,25176
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,24480
Datasheet
2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A2R7CXACW1BC

DigiKey Part Number
VJ1206A2R7CXACW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206A2R7CXACW1BC
Description
CAP CER 2.7PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A2R7CXACW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±0.25pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206A2R7BXAACVishay Vitramon0VJ1206A2R7BXAAC-ND€ 0,36275Upgrade
VJ1206A2R7BXAAPVishay Vitramon0VJ1206A2R7BXAAP-ND€ 0,35378Upgrade
VJ1206A2R7BXACW1BCVishay Vitramon0VJ1206A2R7BXACW1BC-ND€ 0,09227Upgrade
VJ1206A2R7BXAMCVishay Vitramon0VJ1206A2R7BXAMC-ND€ 0,36275Upgrade
VJ1206A2R7BXAMPVishay Vitramon0VJ1206A2R7BXAMP-ND€ 0,35378Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,04521€ 180,84
Manufacturers Standard Package
Unit Price without VAT:€ 0,04521
Unit Price with VAT:€ 0,05516