Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ1206A220JXQCW1BC | |
|---|---|
DigiKey Part Number | VJ1206A220JXQCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206A220JXQCW1BC |
Description | CAP CER 22PF 10V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 10V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A220JXQCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A220FXAAC | Vishay Vitramon | 0 | VJ1206A220FXAAC-ND | € 0,36785 | Upgrade |
| VJ1206A220FXAAP | Vishay Vitramon | 0 | VJ1206A220FXAAP-ND | € 0,35879 | Upgrade |
| VJ1206A220FXACW1BC | Vishay Vitramon | 0 | VJ1206A220FXACW1BC-ND | € 0,14594 | Upgrade |
| VJ1206A220FXAMC | Vishay Vitramon | 0 | VJ1206A220FXAMC-ND | € 0,36785 | Upgrade |
| VJ1206A220FXAMP | Vishay Vitramon | 0 | VJ1206A220FXAMP-ND | € 0,35879 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,05499 | € 219,96 |
| Unit Price without VAT: | € 0,05499 |
|---|---|
| Unit Price with VAT: | € 0,06709 |


