22 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A220JXBMC

DigiKey Part Number
720-VJ1206A220JXBMCTR-ND - Tape & Reel (TR)
720-VJ1206A220JXBMCCT-ND - Cut Tape (CT)
720-VJ1206A220JXBMCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206A220JXBMC
Description
CAP CER 22PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A220JXBMC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 752
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,30000€ 0,30
10€ 0,17800€ 1,78
50€ 0,13080€ 6,54
100€ 0,11620€ 11,62
500€ 0,09156€ 45,78
1 000€ 0,08398€ 83,98
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,07461€ 223,83
6 000€ 0,07003€ 420,18
9 000€ 0,06773€ 609,57
15 000€ 0,06519€ 977,85
21 000€ 0,06370€ 1 337,70
30 000€ 0,06227€ 1 868,10
Manufacturers Standard Package
Unit Price without VAT:€ 0,30000
Unit Price with VAT:€ 0,36600