Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

VJ1206A1R0CXBAC | |
|---|---|
DigiKey Part Number | VJ1206A1R0CXBAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206A1R0CXBAC |
Description | CAP CER 1PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A1R0CXBAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.25pF | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A1R0BXEAC | Vishay Vitramon | 0 | VJ1206A1R0BXEAC-ND | € 1,06473 | Upgrade |
| VJ1206A1R0BXEAP | Vishay Vitramon | 0 | VJ1206A1R0BXEAP-ND | € 1,04599 | Upgrade |
| VJ1206A1R0BXEMC | Vishay Vitramon | 0 | VJ1206A1R0BXEMC-ND | € 1,06473 | Upgrade |
| VJ1206A1R0BXEMP | Vishay Vitramon | 0 | VJ1206A1R0BXEMP-ND | € 1,04599 | Upgrade |
| VJ1206A1R0CXEAC | Vishay Vitramon | 0 | VJ1206A1R0CXEAC-ND | € 0,13696 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,25176 | € 1 510,56 |
| Unit Price without VAT: | € 0,25176 |
|---|---|
| Unit Price with VAT: | € 0,30715 |



