Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ1206A122JXBPW1BC | |
|---|---|
DigiKey Part Number | VJ1206A122JXBPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206A122JXBPW1BC |
Description | CAP CER 1200PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A122JXBPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A122FXBCW1BC | Vishay Vitramon | 0 | VJ1206A122FXBCW1BC-ND | € 0,51752 | Upgrade |
| VJ1206A122FXBMT | Vishay Vitramon | 0 | VJ1206A122FXBMT-ND | € 0,55557 | Upgrade |
| VJ1206A122FXBPW1BC | Vishay Vitramon | 0 | VJ1206A122FXBPW1BC-ND | € 0,48813 | Upgrade |
| VJ1206A122GXBAR | Vishay Vitramon | 0 | VJ1206A122GXBAR-ND | € 0,44007 | Upgrade |
| VJ1206A122GXBAT | Vishay Vitramon | 0 | VJ1206A122GXBAT-ND | € 0,45049 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,11992 | € 1 798,80 |
| Unit Price without VAT: | € 0,11992 |
|---|---|
| Unit Price with VAT: | € 0,14630 |


