
VJ1206A103GXATW1BC | |
|---|---|
DigiKey Part Number | 720-VJ1206A103GXATW1BCTR-ND - Tape & Reel (TR) 720-VJ1206A103GXATW1BCCT-ND - Cut Tape (CT) 720-VJ1206A103GXATW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A103GXATW1BC |
Description | CAP CER 10000PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A103GXATW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC31CG103G50NT | Cal-Chip Electronics, Inc. | 3 000 | 4713-GMC31CG103G50NTCT-ND | € 0,82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,74000 | € 0,74 |
| 10 | € 0,46800 | € 4,68 |
| 50 | € 0,36100 | € 18,05 |
| 100 | € 0,32790 | € 32,79 |
| 500 | € 0,27206 | € 136,03 |
| 1 000 | € 0,25480 | € 254,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,23348 | € 700,44 |
| 6 000 | € 0,22304 | € 1 338,24 |
| 9 000 | € 0,21782 | € 1 960,38 |
| 15 000 | € 0,21202 | € 3 180,30 |
| 21 000 | € 0,20863 | € 4 381,23 |
| 30 000 | € 0,20537 | € 6 161,10 |
| Unit Price without VAT: | € 0,74000 |
|---|---|
| Unit Price with VAT: | € 0,90280 |

