Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ1206A102KXCMR | |
|---|---|
DigiKey Part Number | VJ1206A102KXCMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206A102KXCMR |
Description | CAP CER 1000PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A102KXCMR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A102FXCAR | Vishay Vitramon | 0 | VJ1206A102FXCAR-ND | € 0,27026 | Upgrade |
| VJ1206A102FXCAT | Vishay Vitramon | 0 | VJ1206A102FXCAT-ND | € 0,27771 | Upgrade |
| VJ1206A102FXCMR | Vishay Vitramon | 0 | VJ1206A102FXCMR-ND | € 0,27026 | Upgrade |
| VJ1206A102FXCMT | Vishay Vitramon | 0 | VJ1206A102FXCMT-ND | € 0,27771 | Upgrade |
| VJ1206A102GXCAT | Vishay Vitramon | 0 | VJ1206A102GXCAT-ND | € 0,27771 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,13314 | € 1 331,40 |
| Unit Price without VAT: | € 0,13314 |
|---|---|
| Unit Price with VAT: | € 0,16243 |


