
VJ1206A100JXEAC | |
|---|---|
DigiKey Part Number | 720-VJ1206A100JXEACTR-ND - Tape & Reel (TR) 720-VJ1206A100JXEACCT-ND - Cut Tape (CT) 720-VJ1206A100JXEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A100JXEAC |
Description | CAP CER 10PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A100JXEAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,82000 | € 0,82 |
| 10 | € 0,52300 | € 5,23 |
| 50 | € 0,40500 | € 20,25 |
| 100 | € 0,36890 | € 36,89 |
| 500 | € 0,30770 | € 153,85 |
| 1 000 | € 0,28880 | € 288,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,26545 | € 796,35 |
| 6 000 | € 0,25403 | € 1 524,18 |
| 9 000 | € 0,24830 | € 2 234,70 |
| 15 000 | € 0,24195 | € 3 629,25 |
| 21 000 | € 0,23824 | € 5 003,04 |
| 30 000 | € 0,23467 | € 7 040,10 |
| Unit Price without VAT: | € 0,82000 |
|---|---|
| Unit Price with VAT: | € 1,00040 |

