10 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A100JXAPW1BC

DigiKey Part Number
720-VJ1206A100JXAPW1BCTR-ND - Tape & Reel (TR)
720-VJ1206A100JXAPW1BCCT-ND - Cut Tape (CT)
720-VJ1206A100JXAPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206A100JXAPW1BC
Description
CAP CER 10PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A100JXAPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206A100JXAACVishay Vitramon5 700720-VJ1206A100JXAACCT-ND€ 0,30000Upgrade
VJ1206A100JXAMCVishay Vitramon6 000720-VJ1206A100JXAMCCT-ND€ 0,30000Upgrade
CC1206JRNPO9BN100YAGEO19 251311-1150-1-ND€ 0,18000Direct
CML1206C0G100JT50VStackpole Electronics Inc3 605738-CML1206C0G100JT50VCT-ND€ 0,14000Direct
KGM31BCG1H100JTKYOCERA AVX8 325478-KGM31BCG1H100JTCT-ND€ 0,20000Direct
In-Stock: 14 520
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,25000€ 0,25
10€ 0,14700€ 1,47
50€ 0,10700€ 5,35
100€ 0,09460€ 9,46
500€ 0,07378€ 36,89
1 000€ 0,06736€ 67,36
2 500€ 0,06059€ 151,47
5 000€ 0,05651€ 282,55
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,05147€ 772,05
30 000€ 0,04901€ 1 470,30
45 000€ 0,04777€ 2 149,65
75 000€ 0,04640€ 3 480,00
105 000€ 0,04560€ 4 788,00
150 000€ 0,04483€ 6 724,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,25000
Unit Price with VAT:€ 0,30500