Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ1111D9R1BXLAR | |
|---|---|
DigiKey Part Number | 720-VJ1111D9R1BXLARTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1111D9R1BXLAR |
Description | MLCC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9.1 pF ±0.1pF 630V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.117" L x 0.110" W (2.98mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.59mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1111D9R1BXLAJ | Vishay Vitramon | 0 | 720-VJ1111D9R1BXLAJTR-ND | € 0,32408 | Parametric Equivalent |
| VJ1111D9R1BXLAT | Vishay Vitramon | 0 | 720-VJ1111D9R1BXLATTR-ND | € 0,32408 | Parametric Equivalent |
| VJ1111D9R1BXLQJ | Vishay Vitramon | 0 | 720-VJ1111D9R1BXLQJTR-ND | € 0,77517 | Parametric Equivalent |
| VJ1111D9R1BXLQT | Vishay Vitramon | 4 500 | 720-VJ1111D9R1BXLQTCT-ND | € 1,95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | € 0,31420 | € 2 827,80 |
| Unit Price without VAT: | € 0,31420 |
|---|---|
| Unit Price with VAT: | € 0,38332 |


