Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ1111D300GXGAJ | |
|---|---|
DigiKey Part Number | 720-VJ1111D300GXGAJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1111D300GXGAJ |
Description | MLCC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±2% | Size / Dimension 0.117" L x 0.110" W (2.98mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.59mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1111D300GXGAR | Vishay Vitramon | 0 | 720-VJ1111D300GXGARTR-ND | € 0,36422 | Parametric Equivalent |
| VJ1111D300GXGAT | Vishay Vitramon | 0 | 720-VJ1111D300GXGATTR-ND | € 0,37515 | Parametric Equivalent |
| VJ1111D300GXGQJ | Vishay Vitramon | 0 | 720-VJ1111D300GXGQJTR-ND | € 0,40554 | Parametric Equivalent |
| VJ1111D300GXGQT | Vishay Vitramon | 5 000 | 720-VJ1111D300GXGQTCT-ND | € 1,16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,40554 | € 2 027,70 |
| Unit Price without VAT: | € 0,40554 |
|---|---|
| Unit Price with VAT: | € 0,49476 |


