Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0805Y822KXAAC | |
|---|---|
DigiKey Part Number | VJ0805Y822KXAAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805Y822KXAAC |
Description | CAP CER 8200PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y822KXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805Y822JXAAC | Vishay Vitramon | 0 | VJ0805Y822JXAAC-ND | € 0,04690 | Upgrade |
| VJ0805Y822JXAAP | Vishay Vitramon | 0 | VJ0805Y822JXAAP-ND | € 0,04818 | Upgrade |
| VJ0805Y822JXAMC | Vishay Vitramon | 0 | VJ0805Y822JXAMC-ND | € 0,05039 | Upgrade |
| VJ0805Y822JXAMP | Vishay Vitramon | 0 | VJ0805Y822JXAMP-ND | € 0,04818 | Upgrade |
| VJ0805Y822JXBAC | Vishay Vitramon | 0 | VJ0805Y822JXBAC-ND | € 0,05039 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,03709 | € 222,54 |
| Unit Price without VAT: | € 0,03709 |
|---|---|
| Unit Price with VAT: | € 0,04525 |


