Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent

VJ0805Y684MXQTW1BC | |
|---|---|
DigiKey Part Number | VJ0805Y684MXQTW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805Y684MXQTW1BC |
Description | CAP CER 0.68UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y684MXQTW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805Y684JXQRW1BC | Vishay Vitramon | 0 | VJ0805Y684JXQRW1BC-ND | € 0,07898 | Upgrade |
| VJ0805Y684JXQTW1BC | Vishay Vitramon | 0 | VJ0805Y684JXQTW1BC-ND | € 0,08578 | Upgrade |
| VJ0805Y684KXQRW1BC | Vishay Vitramon | 0 | VJ0805Y684KXQRW1BC-ND | € 0,05485 | Upgrade |
| VJ0805Y684KXQTW1BC | Vishay Vitramon | 4 650 | 720-VJ0805Y684KXQTW1BCCT-ND | € 0,26000 | Upgrade |
| VJ0805Y684MXQRW1BC | Vishay Vitramon | 0 | VJ0805Y684MXQRW1BC-ND | € 0,05485 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,06119 | € 183,57 |
| Unit Price without VAT: | € 0,06119 |
|---|---|
| Unit Price with VAT: | € 0,07465 |





