VJ0805Y683MXXCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,08800
Datasheet

Upgrade


Vishay Vitramon
In Stock: 8 840
Unit Price: € 0,38000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,05341
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,08800
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,09140
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,04902
Datasheet

Upgrade


Vishay Vitramon
In Stock: 5 366
Unit Price: € 0,37000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,07051
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,05341
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,07316
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,07051
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,04902
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,07984
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,08302
Datasheet
0.068 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y683MXXCW1BC

DigiKey Part Number
VJ0805Y683MXXCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Y683MXXCW1BC
Description
CAP CER 0.068UF 25V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.068 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y683MXXCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (41)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805Y683JXAARVishay Vitramon0VJ0805Y683JXAAR-ND€ 0,08800Upgrade
VJ0805Y683JXAATVishay Vitramon8 840720-VJ0805Y683JXAATCT-ND€ 0,38000Upgrade
VJ0805Y683JXACW1BCVishay Vitramon0VJ0805Y683JXACW1BC-ND€ 0,05341Upgrade
VJ0805Y683JXAMRVishay Vitramon0VJ0805Y683JXAMR-ND€ 0,08800Upgrade
VJ0805Y683JXAMTVishay Vitramon0VJ0805Y683JXAMT-ND€ 0,09140Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,04463€ 178,52
Manufacturers Standard Package
Unit Price without VAT:€ 0,04463
Unit Price with VAT:€ 0,05445