Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

VJ0805Y471JXJAC | |
|---|---|
DigiKey Part Number | VJ0805Y471JXJAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805Y471JXJAC |
Description | CAP CER 470PF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y471JXJAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805Y471JXAAC | Vishay Vitramon | 0 | VJ0805Y471JXAAC-ND | € 0,03709 | Upgrade |
| VJ0805Y471JXAAP | Vishay Vitramon | 0 | VJ0805Y471JXAAP-ND | € 0,03815 | Upgrade |
| VJ0805Y471JXAMC | Vishay Vitramon | 0 | VJ0805Y471JXAMC-ND | € 0,03975 | Upgrade |
| VJ0805Y471JXAMP | Vishay Vitramon | 0 | VJ0805Y471JXAMP-ND | € 0,03351 | Upgrade |
| VJ0805Y471JXBAC | Vishay Vitramon | 0 | VJ0805Y471JXBAC-ND | € 0,03975 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,04812 | € 288,72 |
| Unit Price without VAT: | € 0,04812 |
|---|---|
| Unit Price with VAT: | € 0,05871 |


